Part Details for BXEN-27S-13H-9C-00-0-0 by Bridgelux Inc
Overview of BXEN-27S-13H-9C-00-0-0 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXEN-27S-13H-9C-00-0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXEN-27S-13H-9C-00-0-0CT-ND
|
DigiKey | LED 2835 WARM WHT 2700K SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0359 / $0.3400 | Buy Now |
DISTI #
BXEN-27S-13H-9C
|
TME | LED, SMD, 2835, white warm, 94lm, 2700K, 95, 116°, 100mA, 8.8÷9.3V, 1W Min Qty: 2 | 43133 |
|
$0.0500 / $0.4000 | Buy Now |
DISTI #
BXEN-27S-13H-9C-00-0-0
|
EBV Elektronik | LED Chip Warm White 2700K 120mA 2-Pin SMD T/R (Alt: BXEN-27S-13H-9C-00-0-0) RoHS: Compliant Min Qty: 17000 Package Multiple: 17000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |