Part Details for BXEN-27S-11M-3C-00-0-3 by Bridgelux Inc
Overview of BXEN-27S-11M-3C-00-0-3 by Bridgelux Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXEN-27S-11M-3C-00-0-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7117
|
Newark | Cob Led, Warm White, 110Lm/W, 2700K Rohs Compliant: Yes |Bridgelux BXEN-27S-11M-3C-00-0-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 / $0.3680 | Buy Now |
DISTI #
976-BXEN-27S-11M-3C-00-0-3TR-ND
|
DigiKey | LED THRIVE WARM WHT 2700K 1411 Min Qty: 170000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0373 | Buy Now |
|
Future Electronics | SMD 2835 Thrive 11M-3C 0.5W 3V 3SDCM, Full Flux Bin, Full Vf Bin RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel | 15500Cut Tape/Mini-Reel |
|
$0.0762 / $0.2350 | Buy Now |
|
Future Electronics | SMD 2835 Thrive 11M-3C 0.5W 3V 3SDCM, Full Flux Bin, Full Vf Bin RoHS: Compliant pbFree: Yes Min Qty: 17000 Package Multiple: 17000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0366 / $0.0405 | Buy Now |
|
Future Electronics | SMD 2835 Thrive 11M-3C 0.5W 3V 3SDCM, Full Flux Bin, Full Vf Bin RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 17000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0366 / $0.0405 | Buy Now |
|
Future Electronics | SMD 2835 Thrive 11M-3C 0.5W 3V 3SDCM, Full Flux Bin, Full Vf Bin RoHS: Compliant pbFree: Yes Min Qty: 17000 Package Multiple: 17000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0366 / $0.0405 | Buy Now |
DISTI #
BXEN-27S-11M-3C-00-0-3
|
EBV Elektronik | LED Chip Warm White 2700K 150mA 2-Pin SMD T/R (Alt: BXEN-27S-11M-3C-00-0-3) RoHS: Compliant Min Qty: 17000 Package Multiple: 17000 Lead time: 8 Weeks, 0 Days | EBV - 136000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 17000 | 51000 |
|
$0.0627 / $0.0677 | Buy Now |