Part Details for BXEB-L0570A-50G3000-E-C3 by Bridgelux Inc
Overview of BXEB-L0570A-50G3000-E-C3 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXEB-L0570A-50G3000-E-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ6083
|
Newark | Eb Edge Led Module, 570 Mm, 5000K, 90 Cri |Bridgelux BXEB-L0570A-50G3000-E-C3 RoHS: Not Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2000 | Buy Now |
DISTI #
976-BXEB-L0570A-50G3000-E-C3-ND
|
DigiKey | EB EDGE LED MODULE, 570 MM, 5000 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
384 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 390 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.2300 | Buy Now |