Part Details for BXEB-L0560Z-65S2000-C-C3 by Bridgelux Inc
Overview of BXEB-L0560Z-65S2000-C-C3 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXEB-L0560Z-65S2000-C-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ6068
|
Newark | Eb Gen 3 Led Module, 560 Mm, 6500K, Thrive |Bridgelux BXEB-L0560Z-65S2000-C-C3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $6.7600 | Buy Now |
DISTI #
976-BXEB-L0560Z-65S2000-C-C3-ND
|
DigiKey | EB GEN 3 LED MODULE, 560 MM, 650 Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9463 | Buy Now |
|
Future Electronics | EB Gen 3 LED Module, 560 mm, 6500K, Thrive RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$7.8000 / $7.9200 | Buy Now |
DISTI #
BXEB-L0560Z-65S2000-C-C3
|
EBV Elektronik | (Alt: BXEB-L0560Z-65S2000-C-C3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |