Part Details for BXA30-48D05-1 by Artesyn Embedded Technologies
Overview of BXA30-48D05-1 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BXA30-48D05-1
BXA30-48D05-1 CAD Models
BXA30-48D05-1 Part Data Attributes:
|
BXA30-48D05-1
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BXA30-48D05-1
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | , MODULE,8LEAD,2.5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,8LEAD,2.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO |
Alternate Parts for BXA30-48D05-1
This table gives cross-reference parts and alternative options found for BXA30-48D05-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXA30-48D05-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BXA30-48D05-1J | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Artesyn Embedded Technologies | BXA30-48D05-1 vs BXA30-48D05-1J |
BXA30-48D05-1J | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | BXA30-48D05-1 vs BXA30-48D05-1J |