BX8310
Description: 0 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1, TO-8

Overview of BX8310 by Spectrum Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BX8310 by Spectrum Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BX8310 by Spectrum Microwave

BX8310
Spectrum Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMPLIFONIX
Reach Compliance Code
unknown
Additional Feature
SMA-F, I/P POWER-MAX (PEAK)=23DBM
Characteristic Impedance
50 Ω
Construction
COAXIAL
Gain
7 dB
Input Power-Max (CW)
6 dBm
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
3.5
Want to compare parts?
  1. BX8310
    Spectrum Microwave
    0 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, H1, TO-8
    VS

Alternate Parts for BX8310

This table gives cross-reference parts and alternative options found for BX8310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX8310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BX8310 Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, H1 Spectrum Control BX8310 vs BX8310

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BX8310 by Spectrum Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BX8310 by Spectrum Microwave

Select Manufacturer
Which Manufacturer of BX8310 would you like to use for your alert(s)?
  • Please alert me when BX8310 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BX8310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BX8310 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BX8310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BX8310.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BX8310 by Spectrum Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: