BX8310
vs
BX8310
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AMPLIFONIX
|
API TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
SMA-F, I/P POWER-MAX (PEAK)=23DBM
|
I/P POWER-MAX (PEAK)=24DBM
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COMPONENT
|
Gain |
7 dB
|
7 dB
|
Input Power-Max (CW) |
6 dBm
|
6 dBm
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
3.5
|
3.5
|
Base Number Matches |
1
|
1
|
|
|
|