Part Details for BX80532KC3000D by Intel Corporation
Overview of BX80532KC3000D by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for BX80532KC3000D
BX80532KC3000D CAD Models
BX80532KC3000D Part Data Attributes:
|
BX80532KC3000D
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80532KC3000D
Intel Corporation
Microprocessor, 3000MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Low Power Mode | YES | |
Qualification Status | Not Qualified | |
Speed | 3000 MHz | |
Supply Voltage-Max | 1.467 V | |
Supply Voltage-Min | 1.356 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX80532KC3000D
This table gives cross-reference parts and alternative options found for BX80532KC3000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX80532KC3000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80532KE083512 | Microprocessor, 64-Bit, 3.6MHz, CMOS, PBGA604, PLASTIC, FC--MPGA-604 | Intel Corporation | BX80532KC3000D vs BX80532KE083512 |
RK80532KE0882M | Microprocessor, 64-Bit, 3200MHz, CMOS, PBGA604, PLASTIC, FC--MPGA-604 | Intel Corporation | BX80532KC3000D vs RK80532KE0882M |
BX80532KE2800DU | Microprocessor, 64-Bit, 2800MHz, CMOS, PBGA604, PLASTIC, FC--MPGA-604 | Intel Corporation | BX80532KC3000D vs BX80532KE2800DU |
BX80532PE2800D2 | Microprocessor, 32-Bit, 2800MHz, CMOS | Intel Corporation | BX80532KC3000D vs BX80532PE2800D2 |
BX80532KE3066DU | Microprocessor, 64-Bit, 3060MHz, CMOS, PBGA604, PLASTIC, FC--MPGA-604 | Intel Corporation | BX80532KC3000D vs BX80532KE3066DU |
BX80532KE3066EU | Microprocessor, 3060MHz, CMOS | Intel Corporation | BX80532KC3000D vs BX80532KE3066EU |
BX80532KE2800D | Microprocessor, 64-Bit, 2800MHz, CMOS, PBGA604, PLASTIC, FC--MPGA-604 | Intel Corporation | BX80532KC3000D vs BX80532KE2800D |
BX80532KC2800DU | Microprocessor, 2800MHz, CMOS | Intel Corporation | BX80532KC3000D vs BX80532KC2800DU |
BX80532KC2800D | Microprocessor, 32-Bit, 2800MHz, CMOS | Intel Corporation | BX80532KC3000D vs BX80532KC2800D |
BX80532KC2800F | Microprocessor, 32-Bit, 2800MHz, CMOS, CPGA604 | Intel Corporation | BX80532KC3000D vs BX80532KC2800F |