BX80532KC3000D
vs
BX80532KE083512
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
,
|
PGA,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.1
|
3A991.A.1
|
HTS Code |
8473.30.11.80
|
8473.30.11.80
|
Address Bus Width |
36
|
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
100 MHz
|
100 MHz
|
External Data Bus Width |
64
|
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
Low Power Mode |
YES
|
YES
|
Qualification Status |
Not Qualified
|
|
Speed |
3000 MHz
|
3.6 MHz
|
Supply Voltage-Max |
1.467 V
|
|
Supply Voltage-Min |
1.356 V
|
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
PGA
|
Pin Count |
|
604
|
Bit Size |
|
64
|
JESD-30 Code |
|
S-PBGA-P604
|
Length |
|
42.5 mm
|
Number of Terminals |
|
604
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
PGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Width |
|
42.5 mm
|
|
|
|
Compare BX80532KC3000D with alternatives
Compare BX80532KE083512 with alternatives