Part Details for BX-DS2.54-4PTP by Bossie
Overview of BX-DS2.54-4PTP by Bossie
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BX-DS2.54-4PTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4Bit SPST 24V Black 25mA 3ǧ�� Slide (Standard),����ʽ SMD,P=2.54mm DIP Switches ROHS | 201 |
|
$0.2920 / $0.5356 | Buy Now |