Part Details for BWR-12/335-D5A-C by Murata Power Solutions
Overview of BWR-12/335-D5A-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWR-12/335-D5A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3474
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 8W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:8W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:335Ma, Output Regulation:Regulatedrohs Compliant: Yes |Murata Power Solutions BWR-12/335-D5A-C Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |