Part Details for BWR-12/210-D24 by DATEL Inc
Overview of BWR-12/210-D24 by DATEL Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWR-12/210-D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$36.0000 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 5W, HYBRID | 7 |
|
$39.0000 | Buy Now |
Part Details for BWR-12/210-D24
BWR-12/210-D24 CAD Models
BWR-12/210-D24 Part Data Attributes
|
BWR-12/210-D24
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
BWR-12/210-D24
DATEL Inc
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Package Description | DIP, DIP18,.8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO HAS A SECONDARY OUTPUT OF -12V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-MDMA-P5 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.21 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT; POLARITY; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for BWR-12/210-D24
This table gives cross-reference parts and alternative options found for BWR-12/210-D24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWR-12/210-D24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWR-12/725-D24AN | DC-DC Regulated Power Supply Module, 2 Output, BIPolar, SMT-6 | C&D Technologies Inc | BWR-12/210-D24 vs BWR-12/725-D24AN |
BWR-12/725-D24A-C | DC-DC Regulated Power Supply Module, 2 Output, 17W, BIPolar, | Murata Manufacturing Co Ltd | BWR-12/210-D24 vs BWR-12/725-D24A-C |
BWR-12/725-D24AN-C | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT PACKAGE-6 | Murata Manufacturing Co Ltd | BWR-12/210-D24 vs BWR-12/725-D24AN-C |
BWR-12/725-D24AC-C | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT PACKAGE-6 | Murata Power Solutions | BWR-12/210-D24 vs BWR-12/725-D24AC-C |
BEI15-120-Q12XHL2-C | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Murata Power Solutions | BWR-12/210-D24 vs BEI15-120-Q12XHL2-C |
BWR-12/725-D24A-C | DC-DC Regulated Power Supply Module, 2 Output, BIPolar, ROHS COMPLIANT, SMT-6/5 | C&D Technologies Inc | BWR-12/210-D24 vs BWR-12/725-D24A-C |
BEI15-120-Q12PL2-C | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Murata Power Solutions | BWR-12/210-D24 vs BEI15-120-Q12PL2-C |
BWR-12/725-D24AC | DC-DC Regulated Power Supply Module, 2 Output, BIPolar, | DATEL Inc | BWR-12/210-D24 vs BWR-12/725-D24AC |
BWR-12/725-D24AC | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, SMT-6 | Murata Power Solutions | BWR-12/210-D24 vs BWR-12/725-D24AC |
BWR-12/725-D24A | DC-DC Regulated Power Supply Module, 2 Output, BIPolar, SMT-6/5 | Murata Power Solutions | BWR-12/210-D24 vs BWR-12/725-D24A |