BWR-12/210-D24
vs
BWR-12/725-D24AC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
DATEL INC
|
MURATA POWER SOLUTIONS INC
|
Package Description |
DIP, DIP18,.8
|
SMT-6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ALSO HAS A SECONDARY OUTPUT OF -12V
|
ADDITIONAL -12V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA
|
|
Efficiency (Main Output) |
80%
|
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
S-MDMA-P5
|
R-XDMA-P6
|
JESD-609 Code |
e0
|
e4
|
Line Regulation-Max |
2%
|
|
Load Regulation-Max |
2%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
60 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
0.21 A
|
|
Output Voltage-Max |
12.12 V
|
12.24 V
|
Output Voltage-Min |
11.88 V
|
11.76 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
DIP
|
DMA
|
Package Equivalence Code |
DIP18,.8
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
CURRENT; POLARITY; OUTPUT OVER VOLTAGE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
5 W
|
17 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
MODULE
|
Pin Count |
|
6
|
|
|
|
Compare BWR-12/210-D24 with alternatives
Compare BWR-12/725-D24AC with alternatives