Part Details for BV1LE250EFJ-CE2 by ROHM Semiconductor
Overview of BV1LE250EFJ-CE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BV1LE250EFJ-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6869
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C Rohs Compliant: Yes |Rohm BV1LE250EFJ-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 150 |
|
$0.5120 | Buy Now |
DISTI #
846-BV1LE250EFJ-CE2CT-ND
|
DigiKey | AUTOMOTIVE IPD, 1CH LOW SIDE SWI Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2426 In Stock |
|
$0.3225 / $1.5000 | Buy Now |
DISTI #
BV1LE250EFJ-CE2
|
Avnet Americas | Power Switch Low Side 4.3A 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BV1LE250EFJ-CE2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BV1LE250EFJ-CE2
|
Mouser Electronics | Power Switch ICs - Power Distribution AUTOMOTIVE IPD, 1CH LOW SIDE S RoHS: Compliant | 5000 |
|
$0.3260 / $0.4090 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3590 | Buy Now |
DISTI #
69067381
|
Verical | Current Limit SW 1-IN 1-OUT 3V to 5.5V 3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2301 | Americas - 2470 |
|
$0.5087 / $1.6500 | Buy Now |
DISTI #
BV1LE250EFJ-CE2
|
TTI | Power Switch ICs - Power Distribution AUTOMOTIVE IPD, 1CH LOW SIDE S RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3230 / $0.3830 | Buy Now |
DISTI #
BV1LE250EFJ-CE2
|
Avnet Silica | Power Switch Low Side 4.3A 8-Pin HTSOP-J Emboss T/R (Alt: BV1LE250EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625902348380
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2470 |
|
$0.2650 / $0.5360 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 50 |
|
$0.2860 / $0.7940 | Buy Now |
Part Details for BV1LE250EFJ-CE2
BV1LE250EFJ-CE2 CAD Models
BV1LE250EFJ-CE2 Part Data Attributes
|
BV1LE250EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BV1LE250EFJ-CE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |