-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3875
|
Newark | Power Load Sw, High Side/-40 To 150Deg C Rohs Compliant: Yes |Rohm BV1HB045EFJ-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6930 / $1.5300 | Buy Now |
DISTI #
846-BV1HB045EFJ-CE2CT-ND
|
DigiKey | BUILT-IN CURRENT SENSING FUNCTIO Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3092 In Stock |
|
$0.5500 / $2.1700 | Buy Now |
DISTI #
BV1HB045EFJ-CE2
|
Avnet Americas | Power Switch High Side 21A 8-Pin HTSOP-J T/R - Tape and Reel (Alt: BV1HB045EFJ-CE2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BV1HB045EFJ-CE2
|
Mouser Electronics | Power Switch ICs - Power Distribution Built-in current sensing function 1ch High Side Switch: The BV1HB045EFJ-C is a 1ch high-side switch for automotive application. It has a built-in overcurrent limit function, thermal shutdown protection function, open load detection function, low powe RoHS: Compliant | 4785 |
|
$0.5550 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5870 | Buy Now |
DISTI #
77891760
|
Verical | Current Limit SW 1-IN 1-OUT 6V to 28V 21A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 2401 | Americas - 2465 |
|
$0.7410 / $0.8667 | Buy Now |
DISTI #
68457714
|
Verical | Current Limit SW 1-IN 1-OUT 6V to 28V 21A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 63 |
|
$1.3875 / $1.5000 | Buy Now |
|
Quest Components | 1972 |
|
$0.6930 / $2.3100 | Buy Now | |
DISTI #
BV1HB045EFJ-CE2
|
Avnet Asia | Power Switch High Side 21A 8-Pin HTSOP-J T/R (Alt: BV1HB045EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4625 / $0.5211 | Buy Now |
DISTI #
BV1HB045EFJ-CE2
|
Avnet Silica | Power Switch High Side 21A 8-Pin HTSOP-J T/R (Alt: BV1HB045EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BV1HB045EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BV1HB045EFJ-CE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |