Datasheets
BUZ102S-4 by:

Power Field-Effect Transistor, 6.4A I(D), 55V, 0.028ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DSO-28

Part Details for BUZ102S-4 by Infineon Technologies AG

Overview of BUZ102S-4 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for BUZ102S-4

BUZ102S-4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BUZ102S-4 Part Data Attributes:

BUZ102S-4 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BUZ102S-4 Infineon Technologies AG Power Field-Effect Transistor, 6.4A I(D), 55V, 0.028ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DSO-28
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G28
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 245 mJ
Configuration SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 6.4 A
Drain-source On Resistance-Max 0.028 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G28
Number of Elements 4
Number of Terminals 28
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 9.6 W
Pulsed Drain Current-Max (IDM) 26.6 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BUZ102S-4

This table gives cross-reference parts and alternative options found for BUZ102S-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ102S-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BUZ102S-4 Power Field-Effect Transistor, 6.4A I(D), 55V, 0.028ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DSO-28 Siemens BUZ102S-4 vs BUZ102S-4
Part Number Description Manufacturer Compare
BUZ102S-4 Power Field-Effect Transistor, 6.4A I(D), 55V, 0.028ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DSO-28 Siemens BUZ102S-4 vs BUZ102S-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUZ102S-4 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUZ102S-4 by Infineon Technologies AG

  • Please alert me when BUZ102S-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BUZ102S-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUZ102S-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BUZ102S-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUZ102S-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUZ102S-4 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: