BUW41-6264
Description: 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB

Overview of BUW41-6264 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
62646TU Renesas Electronics Corporation 16-BIT TRANSCEIVER REGIST
ISL6264CRZ Renesas Electronics Corporation Two-Phase Core Controller for AMD Mobile Turion CPUs
74FCT162646ATPA Renesas Electronics Corporation 16-BIT TRANSCEIVER REGIST

CAD Models for BUW41-6264 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUW41-6264 by Intersil Corporation

BUW41-6264
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Base Capacitance-Max
300 pF
Collector-Emitter Voltage-Max
300 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
100 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
15 MHz
Turn-off Time-Max (toff)
2900 ns
Turn-on Time-Max (ton)
600 ns
VCEsat-Max
2 V
Want to compare parts?
  1. BUW41-6264
    Intersil Corporation
    8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB
    VS

Alternate Parts for BUW41-6264

This table gives cross-reference parts and alternative options found for BUW41-6264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUW41-6264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6738-DR6260 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUW41-6264 vs 2N6738-DR6260
2N6738-6203 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUW41-6264 vs 2N6738-6203
BUW41-6200 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW41-6264 vs BUW41-6200
2N6738-6258 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW41-6264 vs 2N6738-6258
BUW41-DR6280 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUW41-6264 vs BUW41-DR6280
2N6738-6264 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW41-6264 vs 2N6738-6264
2N6738-6226 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW41-6264 vs 2N6738-6226
BUW41-6226 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUW41-6264 vs BUW41-6226
2N6738-6255 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUW41-6264 vs 2N6738-6255
2N6738-DR6269 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUW41-6264 vs 2N6738-DR6269
Part Number Description Manufacturer Compare
BUW41-DR6259 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUW41-6264 vs BUW41-DR6259
2N6738-DR6269 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW41-6264 vs 2N6738-DR6269
BUW41-6265 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUW41-6264 vs BUW41-6265
BUW41-DR6269 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUW41-6264 vs BUW41-DR6269
BUW41-DR6280 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW41-6264 vs BUW41-DR6280
2N6738-DR6259 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW41-6264 vs 2N6738-DR6259
BUW41-DR6260 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUW41-6264 vs BUW41-DR6260
BUW41-DR6269 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW41-6264 vs BUW41-DR6269
2N6738-6263 8A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUW41-6264 vs 2N6738-6263
BUW41-6203 Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW41-6264 vs BUW41-6203

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUW41-6264 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUW41-6264 by Intersil Corporation

Select Manufacturer
Which Manufacturer of BUW41-6264 would you like to use for your alert(s)?
  • Please alert me when BUW41-6264 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUW41-6264 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUW41-6264 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUW41-6264 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUW41-6264.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUW41-6264 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: