BUW41-6264 vs BUW41-DR6260 feature comparison

BUW41-6264 Intersil Corporation

Buy Now Datasheet

BUW41-DR6260 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Base Capacitance-Max 300 pF 300 pF
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 100 W 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Turn-off Time-Max (toff) 2900 ns 2900 ns
Turn-on Time-Max (ton) 600 ns 600 ns
VCEsat-Max 2 V 2 V
Base Number Matches 1 1

Compare BUW41-6264 with alternatives

Compare BUW41-DR6260 with alternatives