Part Details for BUV48A by Mospec Semiconductor Corp
Overview of BUV48A by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUV48A
BUV48A CAD Models
BUV48A Part Data Attributes
|
BUV48A
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BUV48A
Mospec Semiconductor Corp
Power Bipolar Transistor, 15A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO |
Alternate Parts for BUV48A
This table gives cross-reference parts and alternative options found for BUV48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUV48A | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | onsemi | BUV48A vs BUV48A |
BUV48A | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | Bourns Inc | BUV48A vs BUV48A |
BUV48A | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | TT Electronics Resistors | BUV48A vs BUV48A |
BUV48ALEADFREE | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BUV48A vs BUV48ALEADFREE |
BUV48A | High voltage fast switching NPN power transistor | STMicroelectronics | BUV48A vs BUV48A |
BUV48AR3 | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | TT Electronics Resistors | BUV48A vs BUV48AR3 |
BUV48AR3 | 15A, 450V, NPN, Si, POWER TRANSISTOR, SOT-93, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV48A vs BUV48AR3 |