BUV48A
vs
BUV48AR3
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
MOSPEC SEMICONDUCTOR CORP
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
15 A
|
15 A
|
Configuration |
SINGLE
|
SINGLE
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
150 W
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
FLANGE MOUNT, R-PSFM-T3
|
Collector-Emitter Voltage-Max |
|
450 V
|
DC Current Gain-Min (hFE) |
|
5
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BUV48A with alternatives
Compare BUV48AR3 with alternatives