Datasheets
BUS50.MOD by:

70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN

Part Details for BUS50.MOD by TT Electronics Power and Hybrid / Semelab Limited

Overview of BUS50.MOD by TT Electronics Power and Hybrid / Semelab Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADRF6755ACPZ Analog Devices Sat mod
ADRF6755ACPZ-R7 Analog Devices Sat mod
LTC5588IPF-1#TRPBF Analog Devices 200MHz to 6000MHz 4xrature Mod

Part Details for BUS50.MOD

BUS50.MOD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BUS50.MOD Part Data Attributes

BUS50.MOD TT Electronics Power and Hybrid / Semelab Limited
Buy Now Datasheet
Compare Parts:
BUS50.MOD TT Electronics Power and Hybrid / Semelab Limited 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SEMELAB LTD
Part Package Code BFM
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 70 A
Collector-Emitter Voltage-Max 125 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-204AE
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Alternate Parts for BUS50.MOD

This table gives cross-reference parts and alternative options found for BUS50.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUS50.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BUR50R1 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BUS50.MOD vs BUR50R1
BUR50.MOD Power Bipolar Transistor, 70A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO3, 2 PIN TT Electronics Resistors BUS50.MOD vs BUR50.MOD
BUR50 Power Bipolar Transistor, 70A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, Crimson Semiconductor Inc BUS50.MOD vs BUR50
BUR50.MOD 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BUS50.MOD vs BUR50.MOD
BUS50R1 Power Bipolar Transistor, 70A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BUS50.MOD vs BUS50R1
BUS50R1 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BUS50.MOD vs BUS50R1
BUR50 Power Bipolar Transistor, 70A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO3, 2 PIN TT Electronics Resistors BUS50.MOD vs BUR50
BUS50 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE Motorola Mobility LLC BUS50.MOD vs BUS50
BUR50 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-3 STMicroelectronics BUS50.MOD vs BUR50
BUS50 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN onsemi BUS50.MOD vs BUS50
Part Number Description Manufacturer Compare
BUV60.MODR1 Power Bipolar Transistor, 50A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BUS50.MOD vs BUV60.MODR1
BUW38R1 Power Bipolar Transistor, 30A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BUS50.MOD vs BUW38R1
BUW38.MODR1 30A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BUS50.MOD vs BUW38.MODR1
BUR50SR1 Power Bipolar Transistor, 70A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BUS50.MOD vs BUR50SR1
BUW38.MODR1 Power Bipolar Transistor, 30A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BUS50.MOD vs BUW38.MODR1
BUW39 30A, 80V, NPN, Si, POWER TRANSISTOR, TO-3 STMicroelectronics BUS50.MOD vs BUW39
BUR50S 70A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BUS50.MOD vs BUR50S
BUW39 30A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BUS50.MOD vs BUW39
BUR50 Power Bipolar Transistor, 70A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO3, 2 PIN TT Electronics Resistors BUS50.MOD vs BUR50
BUV60.MODR1 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BUS50.MOD vs BUV60.MODR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUS50.MOD by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUS50.MOD by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of BUS50.MOD would you like to use for your alert(s)?
  • Please alert me when BUS50.MOD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUS50.MOD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUS50.MOD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUS50.MOD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUS50.MOD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUS50.MOD by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: