Part Details for BUV60.MODR1 by TT Electronics Resistors
Overview of BUV60.MODR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC3200MODR1M2AMOBT | Texas Instruments | SimpleLink™ Wi-Fi® and Internet-of-Things Module Solution, a Single-Chip Wireless MCU 63-QFM -20 to 70 | |
CC3100MODR11MAMOBT | Texas Instruments | SimpleLink Certified Wi-Fi Network Processor, Internet-of-Things Module Solution for MCU Application 63-QFM -20 to 70 | |
CC3100MODR11MAMOBR | Texas Instruments | SimpleLink Certified Wi-Fi Network Processor, Internet-of-Things Module Solution for MCU Application 63-QFM -20 to 70 |
Part Details for BUV60.MODR1
BUV60.MODR1 CAD Models
BUV60.MODR1 Part Data Attributes
|
BUV60.MODR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BUV60.MODR1
TT Electronics Resistors
Power Bipolar Transistor, 50A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for BUV60.MODR1
This table gives cross-reference parts and alternative options found for BUV60.MODR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV60.MODR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUV60 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 50A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | BUV60.MODR1 vs BUV60 |
BUV60.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | BUV60.MODR1 vs BUV60.MOD |
BUV60 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | BUV60.MODR1 vs BUV60 |
BUV60 | onsemi | Check for Price | TRANSISTOR 50 A, 125 V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN, BIP General Purpose Power | BUV60.MODR1 vs BUV60 |
BUV60 | STMicroelectronics | Check for Price | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-3 | BUV60.MODR1 vs BUV60 |
BUV60.MODR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | BUV60.MODR1 vs BUV60.MODR1 |
BUV60R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 125V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | BUV60.MODR1 vs BUV60R1 |