-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9746
|
Newark | Power Load Sw, High Side, -30 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:5V, Current Limit:2A, On State Resistance:0.058Ohm, Distribution Switch Case Style:Ucsp, No. Of Pins:4Pins, Thermal Protection:Yes, On/Enablerohs Compliant: Yes |Rohm BUS1DJC0GWZ-E2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2140 / $0.5510 | Buy Now |
DISTI #
BUS1DJC0GWZ-E2CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4UCSP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7470 In Stock |
|
$0.1551 / $0.5300 | Buy Now |
DISTI #
BUS1DJC0GWZ-E2
|
Avnet Americas | Power Switch Hi Side 2A 4-Pin UCSP30L1 Embossed T/R - Tape and Reel (Alt: BUS1DJC0GWZ-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1740 / $0.2220 | Buy Now |
DISTI #
755-BUS1DJC0GWZ-E2
|
Mouser Electronics | Power Switch ICs - Power Distribution 1ch Ultra Small High Side Load Sw RoHS: Compliant | 8377 |
|
$0.1540 / $0.5300 | Buy Now |
|
Future Electronics | 1ch Ultra Small High Side Load Switch-in a UCSP30L1 PKG RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1680 / $0.1800 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 2A, PBGA4 | 3146 |
|
$0.3675 / $1.0500 | Buy Now |
DISTI #
SMC-BUS1DJC0GWZ-E2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6148 |
|
RFQ | |
DISTI #
BUS1DJC0GWZ-E2
|
Avnet Asia | Power Switch Hi Side 2A 4-Pin UCSP30L1 Embossed T/R (Alt: BUS1DJC0GWZ-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 3000 |
|
$0.2100 / $0.6250 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 933 |
|
$0.2100 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUS1DJC0GWZ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BUS1DJC0GWZ-E2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UCSP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | OVER CURRENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.8 mm |