Part Details for BULK380D by STMicroelectronics
Overview of BULK380D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for BULK380D
BULK380D CAD Models
BULK380D Part Data Attributes
|
BULK380D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BULK380D
STMicroelectronics
5A, 400V, NPN, Si, POWER TRANSISTOR, SOT-82, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT82 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 7 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1 V |
Alternate Parts for BULK380D
This table gives cross-reference parts and alternative options found for BULK380D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BULK380D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13070-DR6280 | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BULK380D vs MJE13070-DR6280 |
CSA1012O | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | BULK380D vs CSA1012O |
BUL58D | High voltage fast-switching NPN power transistor | STMicroelectronics | BULK380D vs BUL58D |
BD13810STU | 1.5 A, 60 V PNP Bipolar Power Junctions Transistor, 1920-TUBE | onsemi | BULK380D vs BD13810STU |
BU2532AW | 16A, 800V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, SOT-429, 3 PIN | NXP Semiconductors | BULK380D vs BU2532AW |
MJE13070-6200 | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | BULK380D vs MJE13070-6200 |
MJE3055TW | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BULK380D vs MJE3055TW |
MJE13071-6261 | Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BULK380D vs MJE13071-6261 |
MJE13070-6226 | Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BULK380D vs MJE13070-6226 |
2SD1833C7/E | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220FP, 3 PIN | ROHM Semiconductor | BULK380D vs 2SD1833C7/E |