Part Details for BUK9Y25-60E by NXP Semiconductors
Overview of BUK9Y25-60E by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BUK9Y25-60E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 880 |
|
$0.3250 / $1.2500 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 850 |
|
RFQ | |
|
Win Source Electronics | N-channel 60 V, 25 mΩ logic level MOSFET in LFPAK56 | 274700 |
|
$0.2787 / $0.4180 | Buy Now |
Part Details for BUK9Y25-60E
BUK9Y25-60E CAD Models
BUK9Y25-60E Part Data Attributes
|
BUK9Y25-60E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9Y25-60E
NXP Semiconductors
POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | PURE TIN |