Part Details for BUK98150-55,135 by NXP Semiconductors
Overview of BUK98150-55,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK98150-55,135
BUK98150-55,135 CAD Models
BUK98150-55,135 Part Data Attributes:
|
BUK98150-55,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK98150-55,135
NXP Semiconductors
2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | |
Avalanche Energy Rating (Eas) | 15 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK98150-55,135
This table gives cross-reference parts and alternative options found for BUK98150-55,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK98150-55,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK98150-55 | Power Field-Effect Transistor, 5.5A I(D), 55V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BUK98150-55,135 vs BUK98150-55 |
BUK98150-55-T | 2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK98150-55,135 vs BUK98150-55-T |
BUK98150-55/CU | Power Field-Effect Transistor, 5.5A I(D), 55V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BUK98150-55,135 vs BUK98150-55/CU |
BUK98150-55 | 2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK98150-55,135 vs BUK98150-55 |
BUK98150-55,115 | 2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | BUK98150-55,135 vs BUK98150-55,115 |
BUK98150-55/T3 | TRANSISTOR 2.6 A, 55 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | BUK98150-55,135 vs BUK98150-55/T3 |
BUK98150-55T/R | TRANSISTOR 2.6 A, 55 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | BUK98150-55,135 vs BUK98150-55T/R |
934050540135 | 2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | BUK98150-55,135 vs 934050540135 |