Part Details for BUK98150-55/CU by Nexperia
Overview of BUK98150-55/CU by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK98150-55/CU
BUK98150-55/CU CAD Models
BUK98150-55/CU Part Data Attributes
|
BUK98150-55/CU
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK98150-55/CU
Nexperia
Power Field-Effect Transistor, 5.5A I(D), 55V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-73, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 15 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK98150-55/CU
This table gives cross-reference parts and alternative options found for BUK98150-55/CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK98150-55/CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK98150-55115 | TRANSISTOR 2.6 A, 55 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BUK98150-55/CU vs BUK98150-55115 |
BUK98150-55-T | 2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK98150-55/CU vs BUK98150-55-T |
BUK98150-55T/R | TRANSISTOR 2.6 A, 55 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | BUK98150-55/CU vs BUK98150-55T/R |
BUK98150-55,135 | 2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | BUK98150-55/CU vs BUK98150-55,135 |
BUK98150-55 | 2.6A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK98150-55/CU vs BUK98150-55 |