BUK456-1000B127
NXP Semiconductors
Description: TRANSISTOR 3.1 A, 1000 V, 5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power

Overview of BUK456-1000B127 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BUK456-1000B127 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUK456-1000B127 by NXP Semiconductors

BUK456-1000B127
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1000 V
Drain Current-Max (ID)
3.1 A
Drain-source On Resistance-Max
5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
12 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUK456-1000B127
    NXP Semiconductors
    TRANSISTOR 3.1 A, 1000 V, 5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power
    VS

Alternate Parts for BUK456-1000B127

This table gives cross-reference parts and alternative options found for BUK456-1000B127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK456-1000B127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXTP3N100P Power Field-Effect Transistor, 3A I(D), 1000V, 4.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Littelfuse Inc BUK456-1000B127 vs IXTP3N100P
IXTP3N100P Power Field-Effect Transistor, 3A I(D), 1000V, 4.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN IXYS Corporation BUK456-1000B127 vs IXTP3N100P
BUK456-1000B,127 3.1A, 1000V, 5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB NXP Semiconductors BUK456-1000B127 vs BUK456-1000B,127
IXTH3N100P Power Field-Effect Transistor, 3A I(D), 1000V, 4.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN IXYS Corporation BUK456-1000B127 vs IXTH3N100P
BUK436W-1000B,127 3.1A, 1000V, 5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 NXP Semiconductors BUK456-1000B127 vs BUK436W-1000B,127
IXTA3N100P Power Field-Effect Transistor, 3A I(D), 1000V, 4.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN Littelfuse Inc BUK456-1000B127 vs IXTA3N100P
IXTA3N100P Power Field-Effect Transistor, 3A I(D), 1000V, 4.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN IXYS Corporation BUK456-1000B127 vs IXTA3N100P
BUK436W-1000B127 TRANSISTOR 3.1 A, 1000 V, 5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, FET General Purpose Power NXP Semiconductors BUK456-1000B127 vs BUK436W-1000B127

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK456-1000B127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK456-1000B127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUK456-1000B127 would you like to use for your alert(s)?
  • Please alert me when BUK456-1000B127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK456-1000B127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK456-1000B127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK456-1000B127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK456-1000B127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK456-1000B127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: