Part Details for BUK138-50DL by Nexperia
Overview of BUK138-50DL by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK138-50DL
BUK138-50DL CAD Models
BUK138-50DL Part Data Attributes
|
BUK138-50DL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK138-50DL
Nexperia
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |
Alternate Parts for BUK138-50DL
This table gives cross-reference parts and alternative options found for BUK138-50DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK138-50DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK138-50DL/T3 | Buffer/Inverter Based Peripheral Driver | Nexperia | BUK138-50DL vs BUK138-50DL/T3 |
BUK138-50DL,118 | BUK138-50DL - Logic level TOPFET D-PAK version of BUK117-50DL@en-us DPAK 3-Pin | Nexperia | BUK138-50DL vs BUK138-50DL,118 |
BUK138-50DL | IC 12 A BUF OR INV BASED PRPHL DRVR, PSSO2, PLASTIC, SOT-428, DPAK-3, Peripheral Driver | NXP Semiconductors | BUK138-50DL vs BUK138-50DL |