Part Details for BUK138-50DL,118 by NXP Semiconductors
Overview of BUK138-50DL,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK138-50DL,118
BUK138-50DL,118 CAD Models
BUK138-50DL,118 Part Data Attributes:
|
BUK138-50DL,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK138-50DL,118
NXP Semiconductors
BUK138-50DL - Logic level TOPFET D-PAK version of BUK117-50DL DPAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DPAK | |
Package Description | PLASTIC, SOT-428, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 60 µs | |
Turn-on Time | 20 µs | |
Width | 6.1 mm |
Alternate Parts for BUK138-50DL,118
This table gives cross-reference parts and alternative options found for BUK138-50DL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK138-50DL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK138-50DL | Buffer/Inverter Based Peripheral Driver | Nexperia | BUK138-50DL,118 vs BUK138-50DL |
BUK138-50DL/T3 | Buffer/Inverter Based Peripheral Driver | Nexperia | BUK138-50DL,118 vs BUK138-50DL/T3 |
BUK138-50DL | IC 12 A BUF OR INV BASED PRPHL DRVR, PSSO2, PLASTIC, SOT-428, DPAK-3, Peripheral Driver | NXP Semiconductors | BUK138-50DL,118 vs BUK138-50DL |
BUK138-50DL,118 | BUK138-50DL - Logic level TOPFET D-PAK version of BUK117-50DL@en-us DPAK 3-Pin | Nexperia | BUK138-50DL,118 vs BUK138-50DL,118 |
BUK138-50DL/T3 | IC 12 A BUF OR INV BASED PRPHL DRVR, PSSO2, PLASTIC, SOT-428, DPAK-3, Peripheral Driver | NXP Semiconductors | BUK138-50DL,118 vs BUK138-50DL/T3 |