Part Details for BUJ103AD,118 by NXP Semiconductors
Overview of BUJ103AD,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUJ103AD,118
BUJ103AD,118 CAD Models
BUJ103AD,118 Part Data Attributes
|
BUJ103AD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUJ103AD,118
NXP Semiconductors
BUJ103AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DPAK | |
Package Description | PLASTIC, SC-63, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 13 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 61.4 ns | |
Turn-on Time-Max (ton) | 600 ns |
Alternate Parts for BUJ103AD,118
This table gives cross-reference parts and alternative options found for BUJ103AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ103AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUJ103AD | Small Signal Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, PLASTIC, SC-63, DPAK-3/2 | WeEn Semiconductor Co Ltd | BUJ103AD,118 vs BUJ103AD |
BUJ103AD | TRANSISTOR 4000 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-252, PLASTIC, SC-63, DPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | BUJ103AD,118 vs BUJ103AD |