JANTXV2N5663
Description: Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5

Overview of JANTXV2N5663 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive Motor control systems

Price & Stock for JANTXV2N5663 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV2N5663
Microchip Technology Inc Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 729

Alternates Available
  • 1 $351.3300
$351.3300 Buy Now
NAC Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 0
RFQ

CAD Models for JANTXV2N5663 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N5663 by Microchip Technology Inc

JANTXV2N5663
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TO-5, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
COLLECTOR
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
300 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Qualified
Reference Standard
MIL-19500
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
1200 ns
Turn-on Time-Max (ton)
250 ns
Want to compare parts?
  1. JANTXV2N5663
    Microchip Technology Inc
    Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
    VS

Alternate Parts for JANTXV2N5663

This table gives cross-reference parts and alternative options found for JANTXV2N5663. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5663, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N5663 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANTXV2N5663 vs JANTX2N5663
JANTXV2N5663 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL PACKAGE-3 Semicoa Semiconductors JANTXV2N5663 vs JANTXV2N5663
JAN2N5663 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL PACKAGE-3 Semicoa Semiconductors JANTXV2N5663 vs JAN2N5663
JANTX2N5663 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL PACKAGE-3 Semicoa Semiconductors JANTXV2N5663 vs JANTX2N5663
2N5663E3 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANTXV2N5663 vs 2N5663E3
JAN2N5663 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN New England Semiconductor JANTXV2N5663 vs JAN2N5663
2N5663 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANTXV2N5663 vs 2N5663
JANTX2N5663 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTXV2N5663 vs JANTX2N5663
JANTX2N5663 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Silicon Transistor Corporation JANTXV2N5663 vs JANTX2N5663
JAN2N5663 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Silicon Transistor Corporation JANTXV2N5663 vs JAN2N5663
Part Number Description Manufacturer Compare
2N3506.MOD Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors JANTXV2N5663 vs 2N3506.MOD
2SD1898T101/R Si, SMALL SIGNAL TRANSISTOR ROHM Semiconductor JANTXV2N5663 vs 2SD1898T101/R
MPS6652 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN Rochester Electronics LLC JANTXV2N5663 vs MPS6652
NTE2347 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN NTE Electronics Inc JANTXV2N5663 vs NTE2347
JAN2N5663 Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTXV2N5663 vs JAN2N5663
2SD1898T101R Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor JANTXV2N5663 vs 2SD1898T101R
2N5010 Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANTXV2N5663 vs 2N5010
2SD1898T100/P 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, MPT3, SC-62, 3 PIN ROHM Semiconductor JANTXV2N5663 vs 2SD1898T100/P
2SD1664T100/P 1000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, MPT3, SC-62, 3 PIN ROHM Semiconductor JANTXV2N5663 vs 2SD1664T100/P
2SD1898T101/PQ Small Signal Bipolar Transistor, 1-Element, Silicon, ROHM Semiconductor JANTXV2N5663 vs 2SD1898T101/PQ

Related Parts for JANTXV2N5663

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N5663 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N5663 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTXV2N5663 would you like to use for your alert(s)?
  • Please alert me when JANTXV2N5663 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV2N5663 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N5663 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV2N5663 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N5663.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N5663 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: