Part Details for BUJ100LR,412 by WeEn Semiconductor Co Ltd
Overview of BUJ100LR,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BUJ100LR,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1265-ND
|
DigiKey | TRANS NPN 400V 1A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0614 | Buy Now |
DISTI #
BUJ100LR,412
|
Avnet Americas | Trans GP BJT NPN 400V 1A 3-Pin SPT Bulk - Bulk (Alt: BUJ100LR,412) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0462 / $0.0504 | Buy Now |
DISTI #
771-BUJ100LR412
|
Mouser Electronics | Bipolar Transistors - BJT Trans GP BJT NPN 400V 1A 3-Pin RoHS: Compliant | 8892 |
|
$0.0510 / $0.4200 | Buy Now |
DISTI #
BUJ100LR,412
|
Avnet Americas | Trans GP BJT NPN 400V 1A 3-Pin SPT Bulk - Bulk (Alt: BUJ100LR,412) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.0462 / $0.0504 | Buy Now |
DISTI #
BUJ100LR.412
|
TME | Transistor: NPN, bipolar, 400V, 1A, 2.1W, TO92 Min Qty: 10 | 0 |
|
$0.0587 / $0.0821 | RFQ |
DISTI #
BUJ100LR,412
|
Avnet Silica | Trans GP BJT NPN 400V 1A 3-Pin SPT Bulk (Alt: BUJ100LR,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1859369
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0545 | Buy Now |
DISTI #
1859369
|
Farnell | TRANSISTOR,NPN,400V,1A,TO-92 RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$0.0375 | Buy Now |
|
New Advantage Corporation | TO-92/NPN power transistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0705 | Buy Now |
Part Details for BUJ100LR,412
BUJ100LR,412 CAD Models
BUJ100LR,412 Part Data Attributes:
|
BUJ100LR,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BUJ100LR,412
WeEn Semiconductor Co Ltd
Power Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.1 W | |
Reference Standard | IEC-60134 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |