Part Details for BU97981GU-ZE2 by ROHM Semiconductor
Overview of BU97981GU-ZE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BU97981GU-ZE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU97981GU-ZE2CT-ND
|
DigiKey | IC LCD DVR MULTIFUNCTION 64VBGA Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2295 In Stock |
|
$1.5165 / $2.8700 | Buy Now |
DISTI #
BU97981GU-ZE2
|
Avnet Americas | Multi-Function LCD Segment Driver 49segx4COM 1.8V to 3.6V Supply Voltage 31-Port GPU Output 3-Port LED Drive Output 64-Pin VBGA Emboss T/R - Tape and Reel (Alt: BU97981GU-ZE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.6744 / $1.9062 | Buy Now |
DISTI #
755-BU97981GU-ZE2
|
Mouser Electronics | LCD Drivers 3wire 1.8-3.6V VBGA064T050A Lne/Frm RoHS: Compliant | 0 |
|
$1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$1.8198 / $3.6396 | Buy Now | |
|
Quest Components | 865 |
|
$2.0625 / $3.7500 | Buy Now | |
|
Ameya Holding Limited | IC LCD DVR MULTIFUNCTION 64VBGA Min Qty: 1 | 50-Authorized Distributor |
|
$1.6773 / $2.8513 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 5 |
|
$1.2500 / $2.4430 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015+ Date Code: 2015+ | 1077 |
|
$1.2500 / $2.4430 | Buy Now |
Part Details for BU97981GU-ZE2
BU97981GU-ZE2 CAD Models
BU97981GU-ZE2 Part Data Attributes:
|
BU97981GU-ZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU97981GU-ZE2
ROHM Semiconductor
Liquid Crystal Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |