-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Liquid Crystal Driver, 20-Segment, PQCC24,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9845
|
Newark | Lcd Segment Driver, 48 Seg, Vqfn-24, No. Of Digits:-, No. Of Segments:48, Driver Case Style:Vqfn, No. Of Pins:24Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Interface Type:Spi, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BU9796AMUV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BU9796AMUV-E2CT-ND
|
DigiKey | IC DRVR 48 SEGMENT VQFN024V4040 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8578 In Stock |
|
$0.6817 / $1.6100 | Buy Now |
DISTI #
BU9796AMUV-E2
|
Avnet Americas | LCD DRVR 2.5V to 5.5V 24-Pin VQFN EP Embossed T/R - Tape and Reel (Alt: BU9796AMUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7020 / $0.7992 | Buy Now |
DISTI #
755-BU9796AMUV-E2
|
Mouser Electronics | LCD Drivers 2wire 2.5-5.5V VQFN024V4040 Lne/Frm RoHS: Compliant | 186 |
|
$0.6810 / $1.6100 | Buy Now |
|
Future Electronics | BU9796A Series 5.5 V 12.5 µA Standard LCD Segment Driver - VFQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.6850 / $0.7150 | Buy Now |
|
Quest Components | 1988 |
|
$0.6990 / $2.3300 | Buy Now | |
DISTI #
BU9796AMUV-E2
|
TTI | LCD Drivers 2wire 2.5-5.5V VQFN024V4040 Lne/Frm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6750 / $0.7160 | Buy Now |
DISTI #
BU9796AMUV-E2
|
Avnet Silica | LCD DRVR 2.5V to 5.5V 24-Pin VQFN EP Embossed T/R (Alt: BU9796AMUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2485 |
|
$0.4660 / $1.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU9796AMUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9796AMUV-E2
ROHM Semiconductor
Liquid Crystal Driver, 20-Segment, PQCC24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N24 | |
Number of Segments | 20 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |