Part Details for BU9795AKV-E2 by ROHM Semiconductor
Results Overview of BU9795AKV-E2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU9795AKV-E2 Information
BU9795AKV-E2 by ROHM Semiconductor is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for BU9795AKV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9844
|
Newark | Lcd Segment Driver, 140 Seg, Vqfp-48, No. Of Digits:-, No. Of Segments:140, Driver Case Style:Vqf... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5800 / $6.0500 | Buy Now |
DISTI #
BU9795AKV-E2CT-ND
|
DigiKey | IC DRVR 140 SEGMENT 48VQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
206 In Stock |
|
$2.5050 / $6.4100 | Buy Now |
|
Future Electronics | BU9795AKV Series 5.5 V 140 Segment Standard LCD Segment Driver - VQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$1.8900 | Buy Now |
DISTI #
77679131
|
Verical | Segment Display LCD Driver 3.3V/5V Automotive 48-Pin VQFP-C T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2401 | Americas - 123 |
|
$2.9682 / $3.5966 | Buy Now |
|
Quest Components | 98 |
|
$2.3580 / $3.5370 | Buy Now | |
DISTI #
BU9795AKV-E2
|
TTI | LCD Drivers 3wire 2.5-5.5V VQFP48C Line/Frame RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$2.4700 | Buy Now |
|
Ameya Holding Limited | BU9795AKV Series 5.5 V 140 Segment Standard LCD Segment Driver - VQFP-48 Min Qty: 1 | 50-Authorized Distributor |
|
$2.2300 / $4.4300 | Buy Now |
|
Velocity Electronics | Our Stock | 1500 |
|
RFQ | |
DISTI #
BU9795AKV-E2
|
Avnet Asia | LCD DRVR 3.3V/5V 48-Pin VQFP T/R (Alt: BU9795AKV-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BU9795AKV-E2
|
Avnet Silica | LCD DRVR 33V5V 48Pin VQFP TR (Alt: BU9795AKV-E2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BU9795AKV-E2
BU9795AKV-E2 CAD Models
BU9795AKV-E2 Part Data Attributes
|
BU9795AKV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9795AKV-E2
ROHM Semiconductor
LED Driver, 35-Segment, CMOS, PQFP48, VQFP-48
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFP | |
Package Description | VQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 35 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.1 V | |
Supply Voltage1-Min | ||
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |