Part Details for BU9794AKV-E2 by ROHM Semiconductor
Overview of BU9794AKV-E2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BU9794AKV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3058
|
Newark | Lcd Driver, 200Seg, 5.5V, Vqfp-64, No. Of Digits:-, No. Of Segments:200, Driver Case Style:Vqfp, No. Of Pins:64Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Interface Type:Spi, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BU9794AKV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9600 / $3.1300 | Buy Now |
DISTI #
BU9794AKV-E2CT-ND
|
DigiKey | IC DRVR 140 SEGMENT 64VQFP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3835 In Stock |
|
$1.4531 / $3.0100 | Buy Now |
DISTI #
BU9794AKV-E2
|
Avnet Americas | LCD DRVR 2.5V/5.5V 64-Pin VQFP Embossed T/R - Tape and Reel (Alt: BU9794AKV-E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4612 / $1.6635 | Buy Now |
DISTI #
755-BU9794AKV-E2
|
Mouser Electronics | LCD Drivers 3wire 2.5-5.5V VQFP64 Line/Frame RoHS: Compliant | 895 |
|
$1.4500 / $3.0100 | Buy Now |
|
Future Electronics | Standard LCD Segment Driver in a VQFP64 package RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
|
Quest Components | 1407 |
|
$1.7745 / $3.5490 | Buy Now | |
DISTI #
BU9794AKV-E2
|
Avnet Americas | LCD DRVR 2.5V/5.5V 64-Pin VQFP Embossed T/R - Tape and Reel (Alt: BU9794AKV-E2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4612 / $1.6635 | Buy Now |
Part Details for BU9794AKV-E2
BU9794AKV-E2 CAD Models
BU9794AKV-E2 Part Data Attributes:
|
BU9794AKV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9794AKV-E2
ROHM Semiconductor
LED Driver, 50-Segment, PQFP64, ROHS COMPLIANT, VQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 50 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for BU9794AKV-E2
This table gives cross-reference parts and alternative options found for BU9794AKV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU9794AKV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU9794AKV | LED Driver, 50-Segment, PQFP64, ROHS COMPLIANT, VQFP-64 | ROHM Semiconductor | BU9794AKV-E2 vs BU9794AKV |