-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Liquid Crystal Driver, 26-Segment, PDSO40,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9842
|
Newark | Lcd Segment Driver, 104 Seg, Ssop-40, No. Of Digits:-, No. Of Segments:104, Driver Case Style:Ssop, No. Of Pins:40Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Interface Type:Spi, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BU97941FV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
BU97941FV-E2CT-ND
|
DigiKey | IC LCD DVR MULTI 26X4COM 40SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1371 In Stock |
|
$1.2302 / $2.5000 | Buy Now |
DISTI #
BU97941FV-E2
|
Avnet Americas | LCD DRVR 2.5V/3.3V 40-Pin SSOP-B Embossed T/R - Tape and Reel (Alt: BU97941FV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU97941FV-E2
|
Mouser Electronics | LCD Drivers 3wire 1.8-3.6V SSOP-B40 Line/Frame RoHS: Compliant | 0 |
|
$1.2600 / $1.3700 | Order Now |
|
Future Electronics | BU9794 Series 1.8 to 3.6V 104 Segment LCD Driver - SSOP-B40 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
BU97941FV-E2
|
Avnet Silica | (Alt: BU97941FV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 10 |
|
$0.7730 / $0.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU97941FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU97941FV-E2
ROHM Semiconductor
Liquid Crystal Driver, 26-Segment, PDSO40,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP, SSOP40,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G40 | |
Number of Segments | 26 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP40,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.015 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |