Part Details for BU90T81-E2 by ROHM Semiconductor
Overview of BU90T81-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU90T81-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU90T81-E2CT-ND
|
DigiKey | IC DRIVER 4/0 VBGA048W040 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
110 In Stock |
|
$2.1750 / $4.6600 | Buy Now |
DISTI #
BU90T81-E2
|
Avnet Americas | LVDS Driver 0.45V 48-Pin VBGA T/R - Tape and Reel (Alt: BU90T81-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.2620 / $2.5752 | Buy Now |
DISTI #
755-BU90T81-E2
|
Mouser Electronics | Serializers & Deserializers - Serdes 27bit LVDS Transmitter RoHS: Compliant | 0 |
|
$2.2800 / $4.6600 | Order Now |
|
Future Electronics | LVDS Interface ICs 27bit LVDS Transmitter BU90T81 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
|
Quest Components | 30 |
|
$3.5720 / $5.3580 | Buy Now | |
DISTI #
BU90T81-E2
|
Avnet Americas | LVDS Driver 0.45V 48-Pin VBGA T/R - Tape and Reel (Alt: BU90T81-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.2620 / $2.5752 | Buy Now |
|
Ameya Holding Limited | IC TRANSMITTER SERIALIZER 48VBGA Min Qty: 1 | 50-Authorized Distributor |
|
$2.0070 / $3.8400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 38 |
|
$1.7860 / $3.3010 | Buy Now |
Part Details for BU90T81-E2
BU90T81-E2 CAD Models
BU90T81-E2 Part Data Attributes:
|
BU90T81-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU90T81-E2
ROHM Semiconductor
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |