Part Details for BU4070B by ROHM Semiconductor
Overview of BU4070B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BU4070B
BU4070B CAD Models
BU4070B Part Data Attributes
|
BU4070B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4070B
ROHM Semiconductor
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e2 | |
Length | 19.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.55 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for BU4070B
This table gives cross-reference parts and alternative options found for BU4070B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4070B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCL4070BE | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIE | R & E International Inc | BU4070B vs SCL4070BE |
MC14070BCLD | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | BU4070B vs MC14070BCLD |
HEF4030BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | NXP Semiconductors | BU4070B vs HEF4030BDB |
HEF4070BP,652 | HEF4070BP | NXP Semiconductors | BU4070B vs HEF4070BP,652 |
M38510/17203BCX | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | BU4070B vs M38510/17203BCX |
M38510H05353SCX | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | BU4070B vs M38510H05353SCX |
HEF4070BPN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate | NXP Semiconductors | BU4070B vs HEF4070BPN |
HEF4030BDF | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | BU4070B vs HEF4030BDF |
CD4030BD | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | BU4070B vs CD4030BD |
M38510/05303BCC | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | BU4070B vs M38510/05303BCC |