BU4070B vs 5404FMQC feature comparison

BU4070B ROHM Semiconductor

Buy Now Datasheet

5404FMQC Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROHM CO LTD ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP14,.3 DFP,
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor
Family 4000/14000/40000 TTL/H/L
JESD-30 Code R-PDIP-T14 R-XDFP-F14
JESD-609 Code e2
Length 19.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type XOR GATE INVERTER
Number of Functions 4 6
Number of Inputs 2 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DFP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 90 ns 22 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.55 mm
Supply Voltage-Max (Vsup) 16 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 11 1

Compare BU4070B with alternatives

Compare 5404FMQC with alternatives