-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIPO Based Peripheral Driver, 0.025A, PDSO16, SSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU2090FS-E2CT-ND
|
DigiKey | IC DRIVER 1/0 16SSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1992 In Stock |
|
$1.0780 / $2.4500 | Buy Now |
DISTI #
BU2090FS-E2
|
Avnet Americas | Serial In Parallel Out Driver 16-Pin SSOP-A T/R - Tape and Reel (Alt: BU2090FS-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4680 / $0.9117 | Buy Now |
DISTI #
755-BU2090FS-E2
|
Mouser Electronics | Counter Shift Registers 12 BIT SERIAL-IN/ PARALLEL OUT DRIVER RoHS: Compliant | 213 |
|
$1.0700 / $2.2700 | Buy Now |
DISTI #
V72:2272_18339789
|
Arrow Electronics | Serial In Parallel Out Driver -40°C to 85°C 16-Pin SSOP-A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Cut Strips | Americas - 4 |
|
$0.5789 | Buy Now |
|
Future Electronics | BU2090FS Series 5.5 V SMT 12 Digit Serial In Parallel Out Driver - SSOP-16A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
DISTI #
67578314
|
Verical | Serial In Parallel Out Driver -40°C to 85°C 16-Pin SSOP-A T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2301 | Americas - 7470 |
|
$1.3217 / $1.6126 | Buy Now |
|
Quest Components | 5976 |
|
$1.3575 / $3.6200 | Buy Now | |
DISTI #
BU2090FS-E2
|
Avnet Silica | Serial In Parallel Out Driver 16-Pin SSOP-A T/R (Alt: BU2090FS-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900451671
|
Chip1Stop | Serial In Parallel Out Driver -40C to 85C 16-Pin SSOP-A T/R RoHS: Compliant Container: Cut Tape | 20 |
|
$0.9040 / $1.2300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 7470 |
|
$0.9050 / $1.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU2090FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU2090FS-E2
ROHM Semiconductor
SIPO Based Peripheral Driver, 0.025A, PDSO16, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |