Part Details for BTT60302EKBXUMA1 by Infineon Technologies AG
Overview of BTT60302EKBXUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTT60302EKBXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTT60302EKBXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-14 Min Qty: 1 Lead time: 98 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4388 In Stock |
|
$2.3125 / $4.6100 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Rochester Electronics | BTT6030 - PROFET - Smart High Side Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31581 |
|
$2.1300 / $2.5100 | Buy Now |
Part Details for BTT60302EKBXUMA1
BTT60302EKBXUMA1 CAD Models
BTT60302EKBXUMA1 Part Data Attributes:
|
BTT60302EKBXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTT60302EKBXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4A, PDSO14, DSO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 70 µs | |
Turn-on Time | 70 µs | |
Width | 3.9 mm |