Part Details for BTS917 by Siemens
Overview of BTS917 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BTS917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 45 A BUF OR INV BASED PRPHL DRVR, PSFM5 | 45 |
|
$2.3502 / $4.7004 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 109 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for BTS917
BTS917 CAD Models
BTS917 Part Data Attributes:
|
BTS917
Siemens
Buy Now
Datasheet
|
Compare Parts:
BTS917
Siemens
Buffer/Inverter Based Peripheral Driver, 45A, MOS, PSFM5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 45 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 150 µs | |
Turn-on Time | 70 µs |