Part Details for BTS840S2 by Infineon Technologies AG
Overview of BTS840S2 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS840S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TWO CHANNELS: 2 X 30 MILLI OHMS CURRENT SENSE SMART HIGH-SIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 2 Driver, 24A, MOS, PDSO20 RoHS: Not Compliant | Europe - 67889 |
|
RFQ | |
|
ComSIT USA | TWO CHANNELS: 2 X 30 MILLI OHMS CURRENT SENSE SMART HIGH-SIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 2 Driver, 24A, MOS, PDSO20 RoHS: Not Compliant | Americas - 5600 |
|
RFQ |
Part Details for BTS840S2
BTS840S2 CAD Models
BTS840S2 Part Data Attributes:
|
BTS840S2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS840S2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 24A, MOS, PDSO20, POWER, PLASTIC, SO-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | POWER, PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 200 µs | |
Turn-on Time | 150 µs | |
Width | 11 mm |