Part Details for BTS734L1 by Siemens
Overview of BTS734L1 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BTS734L1
BTS734L1 CAD Models
BTS734L1 Part Data Attributes
|
BTS734L1
Siemens
Buy Now
Datasheet
|
Compare Parts:
BTS734L1
Siemens
Buffer/Inverter Based Peripheral Driver, 55A, MOS, PDSO20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Output Characteristics | OPEN-SOURCE | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 55 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 450 µs | |
Turn-on Time | 350 µs |
Alternate Parts for BTS734L1
This table gives cross-reference parts and alternative options found for BTS734L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS734L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITS724G | Buffer/Inverter Based Peripheral Driver, 4 Driver, 8.5A, PDSO20, GREEN, PLASTIC, SOP-20 | Infineon Technologies AG | BTS734L1 vs ITS724G |
BTS733L1 | Buffer/Inverter Based Peripheral Driver, 65A, MOS, PDSO20 | Siemens | BTS734L1 vs BTS733L1 |
BTS736L2 | Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.3A, MOS, PDSO20, PLASTIC, SO-20 | Infineon Technologies AG | BTS734L1 vs BTS736L2 |