-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 7.3A, PDSO20, PLASTIC, DSO-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3841
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:12V, Current Limit:12A, On State Resistance:0.07Ohm, Ic Case/Package:Soic, No. Of Pins:20Pins, Thermal Protection:Yes, Qualification:Aec-Q100Rohs Compliant: Yes |Infineon BTS724GXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3155 |
|
$3.4000 | Buy Now |
DISTI #
BTS724GXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-20 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8865 In Stock |
|
$2.7873 / $5.5500 | Buy Now |
DISTI #
BTS724GXUMA1
|
Avnet Americas | Power Switch High Side 6.5A 20-Pin DSO T/R - Tape and Reel (Alt: BTS724GXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.2163 | Buy Now |
DISTI #
BTS724GXUMA1
|
Avnet Americas | Power Switch High Side 6.5A 20-Pin DSO T/R - Tape and Reel (Alt: BTS724GXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.8013 / $3.4238 | Buy Now |
DISTI #
726-BTS724GXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH INDUSTRY APP RoHS: Compliant | 7471 |
|
$2.7800 / $5.4800 | Buy Now |
|
Future Electronics | BTS724G Series 40 V 90 mOhm SMT Smart High-Side Power Switch - PG-DSO-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7400 | Buy Now |
|
Rochester Electronics | BTS724 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$2.5700 / $3.0300 | Buy Now |
DISTI #
SP000313543
|
EBV Elektronik | Power Switch High Side 6.5A 20-Pin DSO T/R (Alt: SP000313543) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC HISIDE PWR SWITCH 4CH PDSO-20 | 174648 |
|
$1.5640 / $2.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS724GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS724GXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 7.3A, PDSO20, PLASTIC, DSO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 7.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 7.6 mm |