Part Details for BTS722204ESAXUMA1 by Infineon Technologies AG
Overview of BTS722204ESAXUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS722204ESAXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6989
|
Newark | Power Load Sw, Aec-Q100, -40 To 150Deg C, Power Load Switch Type:High Side, Input Voltage:13.5V, Current Limit:7A, On State Resistance:0.0055Ohm, Distribution Switch Case Style:Tsdso, No. Of Pins:24Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS722204ESAXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2322 |
|
$4.3000 | Buy Now |
DISTI #
BTS722204ESAXUMA1CT-ND
|
DigiKey | IC HID LAMP CNTRL 5MHZ 24TSSOP Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8951 In Stock |
|
$2.6479 / $5.2800 | Buy Now |
DISTI #
BTS722204ESAXUMA1
|
Avnet Americas | Power Switch High Side 7A 24-Pin TSDSO T/R - Tape and Reel (Alt: BTS722204ESAXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$3.0554 | Buy Now |
DISTI #
726-BTS722204ESAXUMA
|
Mouser Electronics | Power Switch ICs - Power Distribution SPOC RoHS: Compliant | 2818 |
|
$2.6400 / $5.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.5300 | Buy Now |
|
Rochester Electronics | BTS72220 - SPOC SPI Power Controller RoHS: Compliant Status: Active Min Qty: 1 | 449 |
|
$2.4400 / $2.8700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 3000 |
|
$4.1154 / $5.2995 | Buy Now |
DISTI #
SP001225106
|
EBV Elektronik | Power Switch High Side 7A 24-Pin TSDSO T/R (Alt: SP001225106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TSSOP-24-150mil Lighting Drivers Controllers ROHS | 8 |
|
$4.7436 / $4.9895 | Buy Now |