Part Details for BTS721L1XUMA1 by Infineon Technologies AG
Overview of BTS721L1XUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS721L1XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4841
|
Newark | Pwr Load Sw, High Side, 16V, Soic-20, Power Load Switch Type:High Side, Input Voltage:16V, Current Limit:14A, On State Resistance:0.085Ohm, Distribution Switch Case Style:Soic, No. Of Pins:20Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Infineon BTS721L1XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5307 |
|
$5.0600 / $8.3900 | Buy Now |
DISTI #
BTS721L1XUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-20 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2316 In Stock |
|
$4.0322 / $7.3800 | Buy Now |
DISTI #
BTS721L1XUMA1
|
Avnet Americas | Power Switch Hi Side 2.5A 20-Pin DSO T/R - Tape and Reel (Alt: BTS721L1XUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.7600 | Buy Now |
DISTI #
726-BTS721L1XUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART 4-CH HI-SIDE PWR SWITCH RoHS: Compliant | 2227 |
|
$4.1800 / $7.3800 | Buy Now |
|
Future Electronics | BTS721L1 Series 34 V 2.5 A SMT Smart High-Side Power Switch - PG-DSO-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.1000 | Buy Now |
|
Ameya Holding Limited | BTS721L1 Series 34 V 2.5 A SMT Smart High-Side Power Switch - PG-DSO-20 | 954 |
|
RFQ | |
DISTI #
SP000317661
|
EBV Elektronik | Power Switch Hi Side 2.5A 20-Pin DSO T/R (Alt: SP000317661) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 DSO-20 | 34000 |
|
$6.2180 / $9.3260 | Buy Now |
Part Details for BTS721L1XUMA1
BTS721L1XUMA1 CAD Models
BTS721L1XUMA1 Part Data Attributes:
|
BTS721L1XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS721L1XUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 9.8A, MOS, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 9.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 400 µs | |
Turn-on Time | 400 µs | |
Width | 7.6 mm |