-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, PDSO14, SOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4497
|
Newark | Power Load Sw, 13.5V, Tssop-Ep-14, Power Load Switch Type:High Side, No. Of Channels:4Channels, Input Voltage:13.5V, Current Limit:1A, On State Resistance:0.0665Ohm, Ic Case/Package:Tssop-Ep, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Infineon BTS72004EPAXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9200 |
|
$1.1200 / $1.5600 | Buy Now |
DISTI #
98AK5437
|
Newark | Power Load Sw, 13.5V, Tssop-Ep-14 Rohs Compliant: Yes |Infineon BTS72004EPAXUMA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9770 / $0.9960 | Buy Now |
DISTI #
448-BTS72004EPAXUMA1CT-ND
|
DigiKey | IC 4CH HIGH SIDE SWITCH Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13091 In Stock |
|
$0.8948 / $1.5000 | Buy Now |
DISTI #
BTS72004EPAXUMA1
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 4 Channels, 28 V, 10 A, 66.5 Milliohms, 14 Pins, TSSOP-EP - Tape and Reel (Alt: BTS72004EPAXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 54000 |
|
$1.1095 | Buy Now |
DISTI #
BTS72004EPAXUMA1
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 4 Channels, 28 V, 10 A, 66.5 Milliohms, 14 Pins, TSSOP-EP - Tape and Reel (Alt: BTS72004EPAXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.0021 / $1.1453 | Buy Now |
DISTI #
82AH4497
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 4 Channels, 28 V, 10 A, 66.5 Milliohms, 14 Pins, TSSOP-EP - Product that comes on tape, but is not reeled (Alt: 82AH4497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 9200 Partner Stock |
|
$1.6000 / $2.2200 | Buy Now |
DISTI #
726-BTS72004EPAXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution PROFET RoHS: Compliant | 21697 |
|
$0.8940 / $1.4500 | Buy Now |
DISTI #
V72:2272_24473973
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT to 1A Automotive AEC-Q100 14-Pin TSDSO EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1285 |
|
$0.9179 / $1.1339 | Buy Now |
|
Future Electronics | Smart High-Side Power Switch PROFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9180 | Buy Now |
DISTI #
71240077
|
Verical | Current Limit SW 4-IN 4-OUT to 1A Automotive AEC-Q100 14-Pin TSDSO EP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2331 | Americas - 3000 |
|
$1.0425 / $1.1763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS72004EPAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS72004EPAXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, PDSO14, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2020-03-04 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.004 A | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 110 µs | |
Width | 3.9 mm |